Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoMDA-2-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code1615124
Product RangeMDA
Your Part Number
122 In Stock
100 more incoming. You can reserve stock now
122 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.550 (S$14.7695) |
| 5+ | S$8.710 (S$9.4939) |
| 10+ | S$8.150 (S$8.8835) |
| 20+ | S$8.080 (S$8.8072) |
| 40+ | S$8.010 (S$8.7309) |
| 100+ | S$7.930 (S$8.6437) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.55 (S$14.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMDA-2-RCopy
Manufacturer Standard Lead Time16 weeks
Order Code1615124
Product RangeMDA
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeMDA
Breaking Capacity Current AC100A
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
2A
Fuse Size Metric
6.3mm x 32mm
Product Range
MDA
Technical Docs (2)
Alternatives for MDA-2-R
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002472
