Print Page
NRG2104F3950B1F
NTC Thermistor, 10 kohm, 3950 K, Free Hanging, Wire Leaded, -30 °C to 105 °C, NRG Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | NRG2104F3950B1FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4133878 |
| Product Range | NRG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.660 (S$1.8094) |
| 10+ | S$1.580 (S$1.7222) |
| 50+ | S$1.420 (S$1.5478) |
| 100+ | S$1.360 (S$1.4824) |
| 200+ | S$1.300 (S$1.417) |
| 500+ | S$1.230 (S$1.3407) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.66 (S$1.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | NRG2104F3950B1FCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4133878 |
| Product Range | NRG Series |
| Technical Datasheet | |
| Thermistor Type | Ring Lug, Bead |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | Free Hanging |
| Resistance Tolerance (25°C) | ± 1% |
| Product Range | NRG Series |
| NTC Mounting | Free Hanging |
| Thermistor Terminals | Wire Leaded |
| B-Constant | 3950K |
| B-Constant Tolerance | ± 1% |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | 9s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 300mm |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Specifications
| Thermistor Type | Ring Lug, Bead |
|---|---|
| Thermistor Mounting | Free Hanging |
| Product Range | NRG Series |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | ± 1% |
| Thermal Time Constant (in Air) | 9s |
| Probe Diameter | - |
| Operating Temperature Min | -30°C |
| Qualification | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 1% |
| NTC Mounting | Free Hanging |
| B-Constant | 3950K |
| NTC Case Size | - |
| Probe Material | - |
| Lead Length | 300mm |
| Operating Temperature Max | 105°C |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00029 |
