Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-6.3-RCopy
Order Code1123123
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS505-6.3-RCopy
Order Code1123123
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6.3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Alternatives for S505-6.3-R
6 Products Found
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
6.3A
Fuse Size Metric
5mm x 20mm
Product Range
TUK SGACK902S Keystone Coupler
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
