Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON COILTRONICS |
|---|---|
| Manufacturer Part No | HCM0703-100-RCopy |
| Order Code | Re-Reel2075654RL Cut Tape2075654 |
| Product Range | HCM0703 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | EATON COILTRONICS |
|---|---|
| Manufacturer Part No | HCM0703-100-RCopy |
| Order Code | Re-Reel2075654RL Cut Tape2075654 |
| Product Range | HCM0703 Series |
| Technical Datasheet | |
| Inductance | 10µH |
| RMS Current (Irms) | 3.2A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 7A |
| Product Range | HCM0703 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.0776ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 7.1mm |
| Product Width | 6.8mm |
| Product Height | 3mm |
Product Overview
The HCM0703 series Power Inductor with powder iron core. It is suitable for voltage regulator module (VRM), multi-phase regulators, point-of-load modules, graphics cards and battery power systems.
- High-current carrying capacity, low core losses
- Halogen-free
- Magnetically shielded, low EMI
- Frequency range up to 5MHz
- J-STD-020D compliant (solder reflow temperature)
- -55 to 125°C Operating temperature range
Technical Specifications
| Inductance | 10µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | HCM0703 Series |
| DC Resistance Max | 0.0776ohm |
| Product Length | 7.1mm |
| Product Height | 3mm |
| RMS Current (Irms) | 3.2A |
|---|---|
| Saturation Current (Isat) | 7A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 6.8mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
