Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON COILTRONICS |
|---|---|
| Manufacturer Part No | HCM0703-3R3-RCopy |
| Order Code | Re-Reel2075655RL Cut Tape2075655 |
| Product Range | HCM0703 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | EATON COILTRONICS |
|---|---|
| Manufacturer Part No | HCM0703-3R3-RCopy |
| Order Code | Re-Reel2075655RL Cut Tape2075655 |
| Product Range | HCM0703 Series |
| Technical Datasheet | |
| Inductance | 3.3µH |
| RMS Current (Irms) | 6A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 13.5A |
| Product Range | HCM0703 Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.03ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 7.1mm |
| Product Width | 6.8mm |
| Product Height | 3mm |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for HCM0703-3R3-R
3 Products Found
Technical Specifications
| Inductance | 3.3µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | HCM0703 Series |
| DC Resistance Max | 0.03ohm |
| Product Length | 7.1mm |
| Product Height | 3mm |
| RMS Current (Irms) | 6A |
|---|---|
| Saturation Current (Isat) | 13.5A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 6.8mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85339000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
