Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D10/1-NA-SPCopy
Manufacturer Standard Lead Time3 weeks
Order Code1735726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$230.760 (S$251.5284) |
| 2+ | S$219.640 (S$239.4076) |
| 3+ | S$208.520 (S$227.2868) |
| 5+ | S$197.400 (S$215.166) |
| 10+ | S$193.460 (S$210.8714) |
| 20+ | S$189.510 (S$206.5659) |
Price for:Each
Minimum: 1
Multiple: 1
S$230.76 (S$251.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-D10/1-NA-SPCopy
Manufacturer Standard Lead Time3 weeks
Order Code1735726
Technical Datasheet
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC480V
Technical Specifications
No. of Poles
1 Pole
Voltage Rating VAC
480V
Voltage Rating VDC
48V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133358
