Print Page
SCF4030-15-05
SMD FUSE, FAST ACTING, 15A, 36VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-15-05Copy
Manufacturer Standard Lead Time15 weeks
Order Code3949146
Product RangeSCF4030 Series
Your Part Number
4,972 In Stock
Need more?
4,972 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.100 (S$2.289) |
| 25+ | S$1.900 (S$2.071) |
| 50+ | S$1.720 (S$1.8748) |
| 100+ | S$1.570 (S$1.7113) |
| 250+ | S$1.460 (S$1.5914) |
| 500+ | S$1.430 (S$1.5587) |
| 1000+ | S$1.340 (S$1.4606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.10 (S$2.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSCF4030-15-05Copy
Manufacturer Standard Lead Time15 weeks
Order Code3949146
Product RangeSCF4030 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VDC36V
Fuse Case Style4mm x 3mm
Product RangeSCF4030 Series
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
15A
Voltage Rating VDC
36V
Product Range
SCF4030 Series
Blow Characteristic
Fast Acting
Fuse Case Style
4mm x 3mm
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011