Print Page
TR/3216FF1-R
FUSE, SMD, 1A, 1206, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF1-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code1700320
Your Part Number
1,884 In Stock
Need more?
1,884 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.670 (S$1.8203) |
| 25+ | S$1.660 (S$1.8094) |
| 50+ | S$1.650 (S$1.7985) |
| 100+ | S$1.630 (S$1.7767) |
| 250+ | S$1.430 (S$1.5587) |
| 500+ | S$1.270 (S$1.3843) |
| 1000+ | S$1.130 (S$1.2317) |
| 2500+ | S$1.100 (S$1.199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.67 (S$1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF1-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code1700320
Technical Datasheet
Fuse Current1A
Voltage Rating VAC32V
Voltage Rating VDC63V
Breaking Capacity Current AC50A
SVHCDiboron trioxide (17-Jan-2022)
Technical Specifications
Fuse Current
1A
Voltage Rating VDC
63V
SVHC
Diboron trioxide (17-Jan-2022)
Voltage Rating VAC
32V
Breaking Capacity Current AC
50A
Technical Docs (1)
Alternatives for TR/3216FF1-R
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034