Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDE1-348D5FN-N20NCopy
Manufacturer Standard Lead Time8 weeks
Order Code2476764
Product RangePowerXL DE1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$721.030 (S$785.9227) |
Price for:Each
Minimum: 1
Multiple: 1
S$721.03 (S$785.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDE1-348D5FN-N20NCopy
Manufacturer Standard Lead Time8 weeks
Order Code2476764
Product RangePowerXL DE1
Technical Datasheet
No. of PhasesThree Phase
No. of Poles4 Pole
Supply Voltage Min400VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP20
Product RangePowerXL DE1
Technical Specifications
No. of Phases
Three Phase
Supply Voltage Min
400VAC
IP / NEMA Rating
IP20
No. of Poles
4 Pole
Supply Voltage Max
480VAC
Product Range
PowerXL DE1
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9
