Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDE11-341D3NN-N20NCopy
Manufacturer Standard Lead Time8 weeks
Order Code2891142
Product RangePowerXL DE1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$479.640 (S$522.8076) |
Price for:Each
Minimum: 1
Multiple: 1
S$479.64 (S$522.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDE11-341D3NN-N20NCopy
Manufacturer Standard Lead Time8 weeks
Order Code2891142
Product RangePowerXL DE1
Technical Datasheet
Motor Starter TypeVariable Speed Starter
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangePowerXL DE1
Technical Specifications
Motor Starter Type
Variable Speed Starter
Supply Voltage Max
480VAC
Supply Voltage Min
380VAC
Product Range
PowerXL DE1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04
