Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C4/2-NACopy
Manufacturer Standard Lead Time37 weeks
Order Code3501013
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$502.980 (S$548.2482) |
| 2+ | S$492.930 (S$537.2937) |
| 3+ | S$482.870 (S$526.3283) |
| 5+ | S$472.810 (S$515.3629) |
| 10+ | S$462.750 (S$504.3975) |
| 20+ | S$452.690 (S$493.4321) |
Price for:Each
Minimum: 1
Multiple: 1
S$502.98 (S$548.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Current Rating
4A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
No. of Poles
2 Pole
Voltage Rating VAC
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85352100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246
