Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C25/1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3441467
Also Known As239039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$91.560 (S$99.8004) |
| 2+ | S$84.380 (S$91.9742) |
| 3+ | S$80.120 (S$87.3308) |
| 5+ | S$78.520 (S$85.5868) |
| 10+ | S$76.920 (S$83.8428) |
| 20+ | S$75.320 (S$82.0988) |
Price for:Each
Minimum: 1
Multiple: 1
S$91.56 (S$99.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C25/1Copy
Manufacturer Standard Lead Time8 weeks
Order Code3441467
Also Known As239039
Technical Datasheet
Current Rating25A
No. of Poles1 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
Technical Specifications
Current Rating
25A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
No. of Poles
1 Pole
Voltage Rating VAC
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
