Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-E02-ARD-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4706888
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$206.470 (S$225.0523) |
| 5+ | S$191.000 (S$208.190) |
| 10+ | S$175.520 (S$191.3168) |
| 25+ | S$164.580 (S$179.3922) |
| 50+ | S$161.290 (S$175.8061) |
| 100+ | S$159.420 (S$173.7678) |
Price for:Each
Minimum: 1
Multiple: 1
S$206.47 (S$225.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP005-E02-ARD-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4706888
Connector to ConnectorIEC 320 C14 to IEC 320 C13
Cable Length - Metric600mm
Current Rating15A
Voltage Rating250VAC
Jacket ColourRed
Product Range-
Cable Length - Imperial23.6"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C13
Current Rating
15A
Jacket Colour
Red
Cable Length - Imperial
23.6"
Cable Length - Metric
600mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.804686
