Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-E03-ARD-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4722497
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$252.180 (S$274.8762) |
| 5+ | S$233.280 (S$254.2752) |
| 10+ | S$214.380 (S$233.6742) |
| 25+ | S$204.980 (S$223.4282) |
| 50+ | S$200.890 (S$218.9701) |
| 100+ | S$196.790 (S$214.5011) |
Price for:Each
Minimum: 1
Multiple: 1
S$252.18 (S$274.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP018-E03-ARD-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code4722497
Connector to ConnectorIEC 320 C14 to IEC 320 C15
Cable Length - Metric900mm
Current Rating15A
Voltage Rating250VAC
Jacket ColourRed
Product Range-
Cable Length - Imperial35.5"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C15
Current Rating
15A
Jacket Colour
Red
Cable Length - Imperial
35.5"
Cable Length - Metric
900mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183708
