Print Page
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 6248NTDICopy |
| Order Code | 1372291 |
| Product Range | 6200N |
| Technical Datasheet | |
| Supply Voltage VDC | 48V |
| Fan Frame Type | Circular |
| Fan Frame Size | 172mm |
| External Depth | 51mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 353CFM |
| Noise Rating | 65dBA |
| Power Rating | - |
| Rated Speed | 5100rpm |
| Power Connection Type | Terminals |
| Current Rating | - |
| IP Rating | - |
| Air Flow - m3/min | 10m³/min |
| Product Range | 6200N |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Supply Voltage VDC | 48V |
|---|---|
| Fan Frame Size | 172mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 65dBA |
| Rated Speed | 5100rpm |
| Current Rating | - |
| Air Flow - m3/min | 10m³/min |
| SVHC | No SVHC (25-Jun-2020) |
| Fan Frame Type | Circular |
|---|---|
| External Depth | 51mm |
| Air Flow - CFM | 353CFM |
| Power Rating | - |
| Power Connection Type | Terminals |
| IP Rating | - |
| Product Range | 6200N |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .82 |

