Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9244014686Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912738
Also Known As8526VWR-686
Your Part Number
21 In Stock
Need more?
21 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$98.200 (S$107.038) |
| 5+ | S$93.120 (S$101.5008) |
| 10+ | S$88.040 (S$95.9636) |
| 25+ | S$84.980 (S$92.6282) |
| 50+ | S$75.350 (S$82.1315) |
Price for:Each
Minimum: 1
Multiple: 1
S$98.20 (S$107.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9244014686Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912738
Also Known As8526VWR-686
Technical Datasheet
Nominal Rated Voltage AC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM26CFM
Noise Rating31dBA
Power Rating12W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.73m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure43Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
0.73m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
26CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
43Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
