Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No9295414108Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113754
Your Part Number
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 45+ | S$269.780 (S$294.0602) |
Price for:Each
Minimum: 45
Multiple: 45
S$12,140.10 (S$13,232.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9295414108Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113754
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size171.5mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM194CFM
Noise Rating50dBA
Power Rating12W
Rated Speed2850rpm
Power Connection TypeTerminals
Current Rating500mA
IP RatingIP20
Air Flow - m3/min5.5m³/min
Static Pressure138Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
171.5mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
2850rpm
Current Rating
500mA
Air Flow - m3/min
5.5m³/min
Product Range
-
Fan Frame Type
Circular
External Depth
50.8mm
Air Flow - CFM
194CFM
Power Rating
12W
Power Connection Type
Terminals
IP Rating
IP20
Static Pressure
138Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
