Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G220RG5317Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912751
Product RangeRadiCal Series
Also Known AsR3G220-RG53-17
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$449.620 (S$490.0858) |
| 5+ | S$440.630 (S$480.2867) |
| 10+ | S$431.640 (S$470.4876) |
| 25+ | S$422.650 (S$460.6885) |
| 50+ | S$413.660 (S$450.8894) |
Price for:Each
Minimum: 1
Multiple: 1
S$449.62 (S$490.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G220RG5317Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912751
Product RangeRadiCal Series
Also Known AsR3G220-RG53-17
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth-
Bearing TypeBall Bearing
Air Flow - CFM560CFM
Noise Rating62dBA
Power Rating75W
Rated Speed2450rpm
Power Connection Type-
Current Rating1.06A
IP RatingIP54
Air Flow - m3/min15.83m³/min
Operating Voltage Min100VAC
Operating Voltage Max130VAC
Static Pressure-
Product RangeRadiCal Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
2450rpm
Current Rating
1.06A
Air Flow - m3/min
15.83m³/min
Operating Voltage Max
130VAC
Product Range
RadiCal Series
Fan Frame Type
Circular
External Depth
-
Air Flow - CFM
560CFM
Power Rating
75W
Power Connection Type
-
IP Rating
IP54
Operating Voltage Min
100VAC
Static Pressure
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
