Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G225RE0703Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912752
Product RangeRadiCal Series
Also Known AsR3G225-RE07-03
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$808.760 (S$881.5484) |
| 5+ | S$729.780 (S$795.4602) |
| 10+ | S$715.190 (S$779.5571) |
| 25+ | S$700.590 (S$763.6431) |
| 50+ | S$686.000 (S$747.740) |
Price for:Each
Minimum: 1
Multiple: 1
S$808.76 (S$881.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G225RE0703Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912752
Product RangeRadiCal Series
Also Known AsR3G225-RE07-03
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size225mm
External Depth-
Bearing TypeBall Bearing
Air Flow - CFM770CFM
Noise Rating70dBA
Power Rating170W
Rated Speed2860rpm
Power Connection Type-
Current Rating1.17A
IP RatingIP54
Air Flow - m3/min21.83m³/min
Operating Voltage Min200VAC
Operating Voltage Max240VAC
Static Pressure-
Product RangeRadiCal Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2860rpm
Current Rating
1.17A
Air Flow - m3/min
21.83m³/min
Operating Voltage Max
240VAC
Product Range
RadiCal Series
Fan Frame Type
Circular
External Depth
-
Air Flow - CFM
770CFM
Power Rating
170W
Power Connection Type
-
IP Rating
IP54
Operating Voltage Min
200VAC
Static Pressure
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75
