Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-18-13-1X-3LCopy
Order Code5131936
Product RangeHC-49UX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.120 (S$2.3108) |
| 10+ | S$1.860 (S$2.0274) |
| 25+ | S$1.690 (S$1.8421) |
| 50+ | S$1.540 (S$1.6786) |
| 100+ | S$1.480 (S$1.6132) |
| 500+ | S$1.460 (S$1.5914) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.12 (S$2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-18-13-1X-3LCopy
Order Code5131936
Product RangeHC-49UX Series
Technical Datasheet
Product RangeHC-49UX Series
Crystal TypeQuartz
Crystal Frequency1.8432MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance13pF
ESR750ohm
Crystal Case / Package4525 [11464 Metric]
No. of Pins2Pins
Crystal Dimensions11.35mm x 4.65mm
Crystal MountingSMD
Qualification-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-49UX Series
Crystal Frequency
1.8432MHz
Frequency Stability + / -
50ppm
ESR
750ohm
No. of Pins
2Pins
Crystal Mounting
SMD
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
30ppm
Load Capacitance
13pF
Crystal Case / Package
4525 [11464 Metric]
Crystal Dimensions
11.35mm x 4.65mm
Qualification
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
