Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 626-009-262-033Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4312327 |
| Product Range | 626 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.830 (S$4.1747) |
| 10+ | S$3.470 (S$3.7823) |
| 25+ | S$3.220 (S$3.5098) |
| 50+ | S$3.050 (S$3.3245) |
| 100+ | S$2.870 (S$3.1283) |
| 250+ | S$2.830 (S$3.0847) |
| 500+ | S$2.790 (S$3.0411) |
| 1000+ | S$2.740 (S$2.9866) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.83 (S$4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | 626-009-262-033Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4312327 |
| Product Range | 626 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 626 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 626 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Panel Mount, Through Hole Mount Right Angle |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010478 |
