Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No633-026-263-032Copy
Manufacturer Standard Lead Time15 weeks
Order Code4312367
Product Range633 Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.830 (S$29.2447) |
| 5+ | S$24.840 (S$27.0756) |
| 10+ | S$23.180 (S$25.2662) |
| 25+ | S$22.510 (S$24.5359) |
| 50+ | S$21.850 (S$23.8165) |
| 100+ | S$20.510 (S$22.3559) |
| 250+ | S$19.850 (S$21.6365) |
| 500+ | S$18.850 (S$20.5465) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.83 (S$29.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No633-026-263-032Copy
Manufacturer Standard Lead Time15 weeks
Order Code4312367
Product Range633 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range633 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
633 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (25-Jun-2025)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012512
