Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B37988G5105MCopy |
| Order Code | 1200420 |
| Product Range | B37988 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B37988G5105MCopy |
| Order Code | 1200420 |
| Product Range | B37988 Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Dielectric Characteristic | Z5U |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Radial Leaded |
| Product Range | B37988 Series |
| Product Diameter | - |
| Product Length | 5mm |
| Product Width | 2.5mm |
| Product Height | 6.5mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for B37988G5105M
1 Product Found
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | Z5U |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Width | 2.5mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Range | B37988 Series |
| Product Length | 5mm |
| Product Height | 6.5mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
