Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B39871B3570U310Copy |
| Order Code | Re-Reel7455429RL Cut Tape7455429 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B39871B3570U310Copy |
| Order Code | Re-Reel7455429RL Cut Tape7455429 |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| Voltage Rating | - |
| Current Rating | - |
| No. of Phases | - |
| No. of Stages | - |
| Filter Mounting | Surface Mount |
| Filter Input Terminals | - |
| Filter Output Terminals | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| Current Rating | - |
| No. of Stages | - |
| Filter Input Terminals | - |
| SVHC | No SVHC (15-Jan-2018) |
| Voltage Rating | - |
|---|---|
| No. of Phases | - |
| Filter Mounting | Surface Mount |
| Filter Output Terminals | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
