Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41560A7479M000Copy |
| Order Code | 4704903 |
| Product Range | B41560 Series |
| Also Known As | B41560A7479M |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B41560A7479M000Copy |
| Order Code | 4704903 |
| Product Range | B41560 Series |
| Also Known As | B41560A7479M |
| Technical Datasheet | |
| Capacitance | 47000µF |
| Voltage(DC) | 40V |
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Screw |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | B41560 Series |
| Product Diameter | 51.6mm |
| Product Height | 105mm |
| Lead Spacing | 22.2mm |
| ESR | 0.012ohm |
| Ripple Current | 14A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 47000µF |
|---|---|
| Voltage(AC) | - |
| Capacitor Terminals | Screw |
| Polarity | Polar |
| Product Diameter | 51.6mm |
| Lead Spacing | 22.2mm |
| Ripple Current | 14A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (17-Dec-2015) |
| Voltage(DC) | 40V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | B41560 Series |
| Product Height | 105mm |
| ESR | 0.012ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
