Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57863S502F040Copy
Order Code1299929
Product RangeB57863S Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB57863S502F040Copy
Order Code1299929
Product RangeB57863S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeB57863S Series
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Alternatives for B57863S502F040
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
B57863S Series
B-Constant
3988K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
