Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB69812N2457D501Copy
Order Code7455470
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating-
Current Rating-
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input Terminals-
Filter Output Terminals-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
General Purpose
Current Rating
-
No. of Stages
-
Filter Input Terminals
-
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
-
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
