Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A0302A013
Order Code2696387
Product RangeERU13 B82559 Series
Technical Datasheet
231 In Stock
Need more?
231 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.870 (S$4.2183) |
10+ | S$3.390 (S$3.6951) |
50+ | S$3.370 (S$3.6733) |
200+ | S$2.810 (S$3.0629) |
400+ | S$2.720 (S$2.9648) |
750+ | S$2.270 (S$2.4743) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.87 (S$4.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A0302A013
Order Code2696387
Product RangeERU13 B82559 Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeERU13 B82559 Series
Inductor Case / Package-
DC Resistance Max0.0051ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width10.7mm
Product Height4.95mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
ERU13 B82559 Series
DC Resistance Max
0.0051ohm
Product Length
13mm
Product Height
4.95mm
RMS Current (Irms)
9.3A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002833