Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 11.2850Copy |
| Order Code | 9903739 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 11.2850Copy |
| Order Code | 9903739 |
| Technical Datasheet | |
| Product Range | - |
| Connector Mounting | Panel Mount |
| Gender | Plug(View Associated Connectors) |
| No. of Contacts | 24Contacts |
| Contact Gender | Pin |
| No. of Rows | 4Rows |
| Contact Termination Type | Crimp |
| Connector Shell Size | - |
| Contact Material | Copper |
| Contact Plating | - |
| SVHC | Boric acid (14-Jun-2023) |
Technical Specifications
| Product Range | - |
|---|---|
| Gender | Plug |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Contact Material | Copper |
| SVHC | Boric acid (14-Jun-2023) |
| Connector Mounting | Panel Mount |
|---|---|
| No. of Contacts | 24Contacts |
| No. of Rows | 4Rows |
| Connector Shell Size | - |
| Contact Plating | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0038 |
