Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No8885+50106202Copy
Order Code9905901
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts16Contacts
Contact MaterialCopper Alloy
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
No. of Contacts
16Contacts
IP Rating
IP65, IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
