Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCI-460 ID880-XS-TCopy
Manufacturer Standard Lead Time10 weeks
Order Code5110433
Product RangeOCI-460 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.180 (S$24.1762) |
| 5+ | S$18.960 (S$20.6664) |
| 10+ | S$17.800 (S$19.402) |
| 50+ | S$16.630 (S$18.1267) |
| 100+ | S$15.520 (S$16.9168) |
| 250+ | S$14.170 (S$15.4453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$22.18 (S$24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCI-460 ID880-XS-TCopy
Manufacturer Standard Lead Time10 weeks
Order Code5110433
Product RangeOCI-460 Series
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity67.5°
Diode Case StyleSMD
Radiant Intensity (Ie)180mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeOCI-460 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
67.5°
Radiant Intensity (Ie)
180mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
OCI-460 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
