Print Page
Product Information
| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | Q22MA50610433 MA-506 20 MHZ 20.0PFCopy |
| Order Code | Re-Reel1216225RL Cut Tape1216225 |
| Product Range | MA-506 |
| Technical Datasheet | |
| Product Range | MA-506 |
| Frequency Nom | 20MHz |
| Crystal Frequency | 20MHz |
| Frequency Tolerance + / - | 50ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 20pF |
| Crystal Case / Package | SMD, 13.46mm x 5mm |
| No. of Pins | 4Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | Lead (16-Jul-2019) |
Technical Specifications
| Product Range | MA-506 |
|---|---|
| Crystal Frequency | 20MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 13.46mm x 5mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 70°C |
| Frequency Nom | 20MHz |
|---|---|
| Frequency Tolerance + / - | 50ppm |
| Load Capacitance | 20pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -20°C |
| SVHC | Lead (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |

