Print Page
Product Information
| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | Q33310FD00003Copy |
| Order Code | Re-Reel1278067RL Cut Tape1278067 |
| Product Range | SG-310 |
| Also Known As | SG-310SDF 25.0000M |
| Technical Datasheet | |
| Frequency Stability + / - | - |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Supply Voltage Nom | 2.5V |
| Product Range | SG-310 |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Oscillator Output Compatibility | CMOS |
Product Overview
The Q33310FD00003 SG-310SDF 25 MHZ B is a 3.2 x 2.5 x 1.05mm 3.3V Crystal Oscillator with standby (ST) function. The SPXO standard SG-310SDF series oscillator with no load condition and to maintain stable operation, provide a by-pass capacitor at a location as near as possible to the power source terminal of the crystal product.
- 2.5mA Maximum current consumption
- 45 to 55% Symmetry
- 15pF Maximum output load
- 4ns Maximum output rise and fall time
- 10s Maximum oscillation start-up time
Applications
Clock & Timing
Technical Specifications
| Frequency Stability + / - | - |
|---|---|
| Supply Voltage Nom | 2.5V |
| Operating Temperature Min | -20°C |
| Oscillator Output Compatibility | CMOS |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
|---|---|
| Product Range | SG-310 |
| Operating Temperature Max | 70°C |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000025 |

