Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | Q3614CA001018Copy |
| Order Code | 1278081 |
| Also Known As | VG-4231CA 27.000000MHZ GRC-F |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EPSON |
|---|---|
| Manufacturer Part No | Q3614CA001018Copy |
| Order Code | 1278081 |
| Also Known As | VG-4231CA 27.000000MHZ GRC-F |
| Technical Datasheet | |
| Frequency Nom | 27MHz |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
Technical Specifications
| Frequency Nom | 27MHz |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
| Oscillator Case / Package | SMD, 7mm x 5mm |
|---|---|
| Product Range | - |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00015 |
