Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EPT |
|---|---|
| Manufacturer Part No | 110-40065Copy |
| Order Code | 1656203 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EPT |
|---|---|
| Manufacturer Part No | 110-40065Copy |
| Order Code | 1656203 |
| Technical Datasheet | |
| No. of Contacts | 48Contacts |
| Pitch Spacing | 5.08mm |
Alternatives for 110-40065
1 Product Found
Technical Specifications
| No. of Contacts | 48Contacts |
|---|
| Pitch Spacing | 5.08mm |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
