Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for 0422FD8
1 Product Found
Technical Specifications
Tip / Nozzle Width
27.5mm
For Use With
Digital 2000 A, MICRO-CON 60 iA Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
