Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ERSA |
|---|---|
| Manufacturer Part No | 0VACX2Copy |
| Order Code | 7765150 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ERSA |
|---|---|
| Manufacturer Part No | 0VACX2Copy |
| Order Code | 7765150 |
| Technical Datasheet | |
| Tip / Nozzle Width | - |
| Tip / Nozzle Style | - |
| For Use With | ERSA VAC X |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 0VACX2 is an Antistatic Solder Sucker with high pumping performance and the ergonomic shape. The antistatic construction allows carefree desoldering of electrostatically irritables assemblies. The long, slim desoldering tip also allows work on closely assembled boards. The special construction allows easily cleaning of the pump and exchange of the desoldering tip.
Applications
Maintenance & Repair
Technical Specifications
| Tip / Nozzle Width | - |
|---|---|
| For Use With | ERSA VAC X |
| SVHC | No SVHC (25-Jun-2025) |
| Tip / Nozzle Style | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85159080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
