Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No005372000014Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140375
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.248 (S$0.2703) |
| 100+ | S$0.218 (S$0.2376) |
| 500+ | S$0.201 (S$0.2191) |
| 1000+ | S$0.197 (S$0.2147) |
| 2500+ | S$0.193 (S$0.2104) |
| 5000+ | S$0.185 (S$0.2016) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.48 (S$2.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No005372000014Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140375
Spacer MaterialPS (Polystyrene)
Overall Length6mm
Outer Diameter6mm
Inner Diameter3.4mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
PS (Polystyrene)
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
6mm
Inner Diameter
3.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551
