Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No015205008703Copy
Order Code5140399
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.122 (S$0.133) |
| 100+ | S$0.101 (S$0.1101) |
| 500+ | S$0.090 (S$0.0981) |
| 1000+ | S$0.082 (S$0.0894) |
Price for:Each
Minimum: 10
Multiple: 10
S$1.22 (S$1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No015205008703Copy
Order Code5140399
Internal Diameter5.3mm
External Diameter10mm
Fastener MaterialLDPE (Low Density Polyethylene)
Thread Size - MetricM5
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
5.3mm
Fastener Material
LDPE (Low Density Polyethylene)
Product Range
-
External Diameter
10mm
Thread Size - Metric
M5
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
