Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No17W06871Copy
Manufacturer Standard Lead Time24 weeks
Order Code5140413
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.148 (S$0.1613) |
| 100+ | S$0.122 (S$0.133) |
| 500+ | S$0.109 (S$0.1188) |
| 1000+ | S$0.099 (S$0.1079) |
Price for:Each
Minimum: 10
Multiple: 10
S$1.48 (S$1.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No17W06871Copy
Manufacturer Standard Lead Time24 weeks
Order Code5140413
Internal Diameter6.6mm
External Diameter17.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
6.6mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
17.4mm
Thread Size - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.805
