Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.827 (S$0.9014) |
| 100+ | S$0.676 (S$0.7368) |
| 500+ | S$0.591 (S$0.6442) |
| 1000+ | S$0.546 (S$0.5951) |
| 2500+ | S$0.530 (S$0.5777) |
| 5000+ | S$0.515 (S$0.5614) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.27 (S$9.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCR32-2-1Copy
Order Code5140163
External Diameter3.2mm
Grip Range Min3.5mm
Grip Range Max6.5mm
Overall Length-
External Depth-
Mounting Hole Dia-
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
3.2mm
Grip Range Max
6.5mm
External Depth
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
3.5mm
Overall Length
-
Mounting Hole Dia
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.593
