Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDF-137-010Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140164
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.838 (S$0.9134) |
| 100+ | S$0.683 (S$0.7445) |
| 500+ | S$0.550 (S$0.5995) |
| 1000+ | S$0.472 (S$0.5145) |
| 2500+ | S$0.441 (S$0.4807) |
| 5000+ | S$0.433 (S$0.472) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.38 (S$9.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
External Diameter
8mm
Grip Range Max
4.5mm
External Depth
1.5mm
Fastener Material
Acetal
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
1mm
Overall Length
14.5mm
Mounting Hole Dia
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425
