Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-31-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140518
Product RangeFTH-31 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.800 (S$0.872) |
| 100+ | S$0.715 (S$0.7794) |
| 250+ | S$0.641 (S$0.6987) |
| 500+ | S$0.618 (S$0.6736) |
| 1000+ | S$0.594 (S$0.6475) |
| 2500+ | S$0.578 (S$0.630) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.00 (S$8.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-31-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140518
Product RangeFTH-31 Series
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.5mm
Width10.8mm
Height16mm
Product RangeFTH-31 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
14.5mm
Height
16mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.8mm
Product Range
FTH-31 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.307
