Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.892 (S$0.9723) |
| 100+ | S$0.730 (S$0.7957) |
| 500+ | S$0.638 (S$0.6954) |
| 1000+ | S$0.589 (S$0.642) |
| 2500+ | S$0.572 (S$0.6235) |
| 5000+ | S$0.556 (S$0.606) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.92 (S$9.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHSR-1Copy
Order Code5140165
External Diameter5mm
Grip Range Min-
Grip Range Max-
Overall Length16.4mm
External Depth3mm
Mounting Hole Dia4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
5mm
Grip Range Max
-
External Depth
3mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
-
Overall Length
16.4mm
Mounting Hole Dia
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584
