Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHSR-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code5140166
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.560 (S$1.7004) |
| 10+ | S$1.350 (S$1.4715) |
| 100+ | S$1.160 (S$1.2644) |
| 500+ | S$1.080 (S$1.1772) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.56 (S$1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHSR-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code5140166
External Diameter4.6mm
Grip Range Min-
Grip Range Max-
Overall Length20.9mm
External Depth1.3mm
Mounting Hole Dia3.5mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
4.6mm
Grip Range Max
-
External Depth
1.3mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
-
Overall Length
20.9mm
Mounting Hole Dia
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.593
