Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHURC-3-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140466
Product RangeHURC Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.491 (S$0.5352) |
| 100+ | S$0.420 (S$0.4578) |
| 500+ | S$0.379 (S$0.4131) |
| 1000+ | S$0.357 (S$0.3891) |
| 2500+ | S$0.338 (S$0.3684) |
| 5000+ | S$0.329 (S$0.3586) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.91 (S$5.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHURC-3-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140466
Product RangeHURC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length14.2mm
External Width7.6mm
Height-
Product RangeHURC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
14.2mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
Natural
External Width
7.6mm
Product Range
HURC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529
