Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHURC-4-01Copy
Order Code5140467
Product RangeHURC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.581 (S$0.6333) |
| 100+ | S$0.497 (S$0.5417) |
| 500+ | S$0.448 (S$0.4883) |
| 1000+ | S$0.422 (S$0.460) |
| 2500+ | S$0.400 (S$0.436) |
| 5000+ | S$0.389 (S$0.424) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.81 (S$6.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHURC-4-01Copy
Order Code5140467
Product RangeHURC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length15.7mm
Height-
Product RangeHURC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
15.7mm
Product Range
HURC Series
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Natural
Height
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.628
