Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-1822ACopy
Order Code5140522
Product RangePGSA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.750 (S$0.8175) |
| 100+ | S$0.641 (S$0.6987) |
| 500+ | S$0.576 (S$0.6278) |
| 1000+ | S$0.540 (S$0.5886) |
| 2500+ | S$0.513 (S$0.5592) |
| 5000+ | S$0.496 (S$0.5406) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.50 (S$8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-1822ACopy
Order Code5140522
Product RangePGSA Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max17.6mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia22mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangePGSA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
17.6mm
Mounting Hole Dia
22mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.6mm
Product Range
PGSA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.909
