Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-2529ACopy
Order Code5140524
Product RangePGSA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.010 (S$1.1009) |
| 100+ | S$0.861 (S$0.9385) |
| 250+ | S$0.774 (S$0.8437) |
| 500+ | S$0.725 (S$0.7902) |
| 1000+ | S$0.688 (S$0.7499) |
| 2500+ | S$0.666 (S$0.7259) |
Price for:Each
Minimum: 10
Multiple: 10
S$10.10 (S$11.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSA-2529ACopy
Order Code5140524
Product RangePGSA Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max24.5mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia29mm
Panel Thickness Max1.1mm
Grommet ColourBlack
Product RangePGSA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
24.5mm
Mounting Hole Dia
29mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
1.1mm
Product Range
PGSA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.45
