Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPPR-3055BCopy
Manufacturer Standard Lead Time21 weeks
Order Code5140168
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.358 (S$0.3902) |
| 100+ | S$0.292 (S$0.3183) |
| 500+ | S$0.235 (S$0.2562) |
| 1000+ | S$0.202 (S$0.2202) |
| 2500+ | S$0.189 (S$0.206) |
| 5000+ | S$0.186 (S$0.2027) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.58 (S$3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPPR-3055BCopy
Manufacturer Standard Lead Time21 weeks
Order Code5140168
External Diameter-
Grip Range Min3mm
Grip Range Max4mm
Overall Length8.9mm
External Depth-
Mounting Hole Dia3.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
-
Grip Range Max
4mm
External Depth
-
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
3mm
Overall Length
8.9mm
Mounting Hole Dia
3.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.116
